Agilent E3610A technical specifications.
| Current - Output 2 | 2A |
| Height | 88.1mm |
| Length | 318.4mm |
| Max Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 3A |
| Output Voltage | 8V |
| Voltage - Output 2 | 15V |
| Weight | 3.8kg |
| Width | 212.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent E3610A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.