Agilent E3616A technical specifications.
| Height | 88.1mm |
| Length | 373.4mm |
| Max Output Current | 1.7A |
| Max Output Voltage | 35V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 1.7A |
| Output Voltage | 35V |
| Reach SVHC Compliant | Yes |
| Weight | 5.5kg |
| Width | 213mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent E3616A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
