Datasheets.com
Datasheets.com
PSU, BENCH, 50W
Agilent

E3642A

PSU, BENCH, 50W

Quick Jump:

Technical Specifications

Agilent E3642A technical specifications.

General

Current - Output 2
2.5A
Height
88.5mm
Length
348.3mm
Max Output Voltage
20V
Max Supply Voltage
230V
Min Supply Voltage
100V
Number of Outputs
1
Output Current
5A
Output Voltage
8V
Voltage - Output 2
20V
Weight
6.2kg
Width
212.6mm

Compliance

RoHS
Compliant

Datasheet

Agilent E3642A Datasheet

Download the complete datasheet for Agilent E3642A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.