Datasheets.com
Datasheets.com
PSU, BENCH, 50W
Agilent

E3643A

PSU, BENCH, 50W

Quick Jump:

Technical Specifications

Agilent E3643A technical specifications.

General

Current - Output 2
800mA
Height
88.5mm
Length
348.3mm
Max Output Voltage
60V
Max Supply Voltage
230V
Min Supply Voltage
100V
Number of Outputs
1
Output Current
1.4A
Output Voltage
35V
Voltage - Output 2
60V
Weight
6.2kg
Width
212.6mm

Compliance

RoHS
Compliant

Datasheet

Agilent E3643A Datasheet

Download the complete datasheet for Agilent E3643A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.