Agilent HCMS-2904 technical specifications.
| Color | Orange |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Wavelength | 602nm |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCMS-2904 to view detailed technical specifications.
No datasheet is available for this part.