This red LED is rated for 5V DC and has a wavelength of 637nm. It measures 10.2mm in width, 17.8mm in length, and 5.08mm in height. The device is packaged in rail or tube format and is not RoHS compliant.
Agilent HCMS-2905 technical specifications.
| Color | Red |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Wavelength | 637nm |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCMS-2905 to view detailed technical specifications.
No datasheet is available for this part.