The HCNW-2611-000E is a single-channel isolated DC-DC converter from Agilent, packaged in a DIP case suitable for through-hole mounting. It operates at a data rate of 10 Mbps and features an isolation voltage of 5 kV. The device is lead-free and compliant with Reach SVHC regulations. It is available in rail or tube packaging and is designed for use in a variety of applications.
Agilent HCNW-2611-000E technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Agilent HCNW-2611-000E to view detailed technical specifications.
No datasheet is available for this part.