Agilent HCNW2211 technical specifications.
| Package/Case | DIP |
| Data Rate | 5Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCNW2211 to view detailed technical specifications.
No datasheet is available for this part.