Agilent HCPL-061A#500 technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-061A#500 to view detailed technical specifications.
No datasheet is available for this part.