Agilent HCPL-0630 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-0630 to view detailed technical specifications.
No datasheet is available for this part.