2-element logic IC output optocoupler featuring 3750V isolation and a 10Mbps data rate. Delivers 50mA output current per channel within a SOIC package. Designed for general optocoupler applications, this component is supplied in rail/tube packaging.
Agilent HCPL-0631 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-0631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.