Agilent HCPL-063N technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Current | 10mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-063N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.