Agilent HCPL-070L technical specifications.
| Package/Case | SOIC |
| Input Current | 12mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Output Voltage | 7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-070L to view detailed technical specifications.
No datasheet is available for this part.