Agilent HCPL-0710 technical specifications.
| Package/Case | SOIC |
| Data Rate | 12.5Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current per Channel | 10mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-0710 to view detailed technical specifications.
No datasheet is available for this part.