The HCPL-0721 is a single-channel isolated interface IC from Agilent, packaged in a SOIC case. It operates at a data rate of 25 Mbps and has an input current of 10 mA. The device is isolated with a voltage of 3.75 kV and has an output voltage of 5 V. It is available in rail or tube packaging and is not RoHS compliant. The HCPL-0721 is compliant with Reach SVHC regulations.
Agilent HCPL-0721 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Input Current | 10mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current per Channel | 10mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-0721 to view detailed technical specifications.
No datasheet is available for this part.