The HCPL-0730 is a dual isolated driver from Agilent, packaged in a SOIC case. It features a data rate of 100Kbps and an isolation voltage of 3.75kV. The device has two channels and two circuits, with an output voltage of 7V. The HCPL-0730 is available in rail or tube packaging and is not RoHS compliant due to the presence of lead.
Agilent HCPL-0730 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Input Current | 12mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-0730 to view detailed technical specifications.
No datasheet is available for this part.