Agilent HCPL-073A technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Input Current | 5mA |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-073A to view detailed technical specifications.
No datasheet is available for this part.