Agilent HCPL-177K technical specifications.
| Package/Case | DIP |
| Data Rate | 100Kbps |
| Input Current | 5mA |
| Number of Channels | 4 |
| Output Voltage | 18V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-177K to view detailed technical specifications.
No datasheet is available for this part.