Agilent HCPL-2400 technical specifications.
| Package/Case | PDIP |
| Data Rate | 40Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-2400 to view detailed technical specifications.
No datasheet is available for this part.