Agilent HCPL-2430#300 technical specifications.
| Package/Case | SO |
| Data Rate | 20Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Agilent HCPL-2430#300 to view detailed technical specifications.
No datasheet is available for this part.