The HCPL-2602-000E is a single-channel isolated driver from Agilent, packaged in a PDIP case. It operates at a data rate of 10 megabits per second and features an input current of 60 milliamperes. The device provides 3.75 kilovolts of isolation voltage and 50 milliamperes of output current per channel. It is compliant with RoHS and Reach SVHC regulations, and is packaged in a lead-free rail/Tube format.
Agilent HCPL-2602-000E technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Input Current | 60mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Agilent HCPL-2602-000E to view detailed technical specifications.
No datasheet is available for this part.