Agilent HCPL-2630-300 technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Agilent HCPL-2630-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.