Agilent HCPL-3760#300 technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 1.8mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-3760#300 to view detailed technical specifications.
No datasheet is available for this part.