Agilent HCPL-5630#300 technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Lead Free | Exempt |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-5630#300 to view detailed technical specifications.
No datasheet is available for this part.