Agilent HCPL-7800A#500 technical specifications.
| Bandwidth | 100kHz |
| Package/Case | SO |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10.9mA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-7800A#500 to view detailed technical specifications.
No datasheet is available for this part.