The HCPL-788J is a single-channel isolated DC-DC converter with a bandwidth of 30kHz and an output voltage of 6V. It is packaged in a SOIC case and is available in rail or tube packaging. The device has a nominal supply current of 20mA and an input current of 10.7mA. The HCPL-788J is not RoHS compliant and contains lead, but it has an isolation voltage of 3.75kV.
Agilent HCPL-788J technical specifications.
| Bandwidth | 30kHz |
| Package/Case | SOIC |
| Input Current | 10.7mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-788J to view detailed technical specifications.
No datasheet is available for this part.