Agilent HCPL-M456 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Input Current | 20mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Output Current per Channel | 15mA |
| Output Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-M456 to view detailed technical specifications.
No datasheet is available for this part.