Agilent HCPL-M601 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Output Current per Channel | 50mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL-M601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.