The HCPL0201000E is a single-channel isolated interface IC from Agilent, packaged in a lead-free SOIC package. It operates at a data rate of 5Mbps and features an isolation voltage of 3.75kV. The device has an input current of 5mA and an output current per channel of 25mA. It is packaged in a rail/tube format and is compliant with Reach SVHC regulations.
Agilent HCPL0201000E technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Input Current | 5mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Agilent HCPL0201000E to view detailed technical specifications.
No datasheet is available for this part.