The HCPL0500-000E is a single-channel isolated DC-DC converter from Agilent, featuring a maximum input current of 16mA and an output voltage of 20V. It is packaged in a SOIC package and is compliant with lead-free standards. The device has an isolation voltage of 3.75kV and is packaged in a rail or tube format. It meets the requirements for Reach SVHC compliance.
Agilent HCPL0500-000E technical specifications.
| Package/Case | SOIC |
| Input Current | 16mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Agilent HCPL0500-000E to view detailed technical specifications.
No datasheet is available for this part.