The HCPL0501-000E is a 7V isolated DC-DC converter from Agilent, packaged in a SOIC case. It operates at a data rate of 1Mbps and has an input current of 16mA. The device provides 20V of output voltage and is isolated with a voltage of 3.75kV. It is lead-free and compliant with Reach SVHC regulations. The converter is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Input Current | 16mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Voltage | 7V |
| RoHS | Compliant |