Optocoupler Logic Output Open Collector DC Input 1 Channel 8-Pin SOIC W Box
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |