The HCPL0631-000E is a dual channel optocoupler from Agilent with a data rate of 10Mbps. It features a high isolation voltage of 3.75kV and can handle an input current of 15mA. The device is packaged in a lead-free SOIC package and has a power dissipation of 125mW. It is compliant with Reach SVHC regulations and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Power Dissipation | 125mW |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |