The HCPL0710-000E is a single-channel isolated interface IC from Agilent, featuring a data rate of 12.5Mbps and an isolation voltage of 3.75kV. It is packaged in a lead-free SOIC package and is available in cut tape packaging. The device has a power dissipation of 150mW and is compliant with Reach SVHC regulations.
Agilent HCPL0710-000E technical specifications.
| Package/Case | SOIC |
| Data Rate | 12.5Mbps |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Voltage | 6.5V |
| Packaging | Cut Tape |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Agilent HCPL0710-000E to view detailed technical specifications.
No datasheet is available for this part.