Agilent HCPL315J technical specifications.
| Package/Case | SOIC |
| Input Current | 16mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HCPL315J to view detailed technical specifications.
No datasheet is available for this part.