The HCPLM611000E is a single-channel isolated interface from Agilent, packaged in a SOIC case. It operates at a data rate of 10 Mbps and has an input current of 15 mA. The device features an isolation voltage of 3.75 kV and is lead-free compliant. It is available in rail/Tube packaging and meets Reach SVHC compliance requirements.
Agilent HCPLM611000E technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Agilent HCPLM611000E to view detailed technical specifications.
No datasheet is available for this part.