Four-character, 5x7 dot matrix LED display featuring high-efficiency red illumination. Operating across a wide temperature range from -40°C to 85°C, this component offers 4 distinct functions. The 5mm character size and DIP-18 package ensure versatile integration into electronic designs.
Agilent HDLO-2416 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 4 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Agilent HDLO-2416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.