This red LED from Agilent has a luminous intensity of 12.7mcd and is rated for a DC voltage of 5V. It measures 20.1mm in width and 25.1mm in length, with a height of 6.6mm. The LED is packaged in rail or tube packaging and is not RoHS compliant.
Agilent HDLS-2416 technical specifications.
| Color | Red |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 25.1mm |
| Luminous Intensity | 12.7mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Wavelength | 637nm |
| Width | 20.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HDLS-2416 to view detailed technical specifications.
No datasheet is available for this part.