This yellow LED from Agilent has a luminous intensity of 3.7mcd and a wavelength of 585nm. It is rated for a DC voltage of 5V and has a height of 6.6mm and a width of 20.1mm. The LED is packaged in a rail or tube format and is not RoHS compliant.
Agilent HDLY-2416 technical specifications.
| Color | Yellow |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 25.1mm |
| Luminous Intensity | 3.7mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Wavelength | 585nm |
| Width | 20.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HDLY-2416 to view detailed technical specifications.
No datasheet is available for this part.