Agilent HDSP-0760 technical specifications.
| Color | Red |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Packaging | Bag |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Wavelength | 626nm |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HDSP-0760 to view detailed technical specifications.
No datasheet is available for this part.