This Agilent HDSP-0762 LED has a wavelength of 626nm and a DC rated voltage of 5V. It operates at an input current of 78mA and is packaged in a lead-free and RoHS compliant tray. The device measures 2.8mm in height, 10.2mm in width, and 13.5mm in length.
Agilent HDSP-0762 technical specifications.
| Color | Red |
| Height | 2.8mm |
| Input Current | 78mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Packaging | Tray |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Wavelength | 626nm |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HDSP-0762 to view detailed technical specifications.
No datasheet is available for this part.