This red LED from Agilent has a DC rated voltage of 5V and a wavelength of 626nm. It measures 10.2mm in length and 13.5mm in width. The LED is packaged in a tray and is not RoHS compliant. It has a height of 4.3mm and is lead-free.
Agilent HDSP-0763 technical specifications.
| Color | Red |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Packaging | Tray |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Wavelength | 626nm |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HDSP-0763 to view detailed technical specifications.
No datasheet is available for this part.