The HDSP-0862 is a yellow LED from Agilent with a wavelength of 585nm and a DC rated voltage of 5V. It has a height of 4.3mm and a length of 13.5mm, with a width of 10.2mm. The LED is packaged in a tray and is not RoHS compliant. It is lead free.
Agilent HDSP-0862 technical specifications.
| Color | Yellow |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Packaging | Tray |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Wavelength | 585nm |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HDSP-0862 to view detailed technical specifications.
No datasheet is available for this part.