This yellow LED from Agilent features a DC rated voltage of 5V and a wavelength of 583nm. It has a luminous intensity of 7.5mcd and is packaged in a DIP case, available in rail or tube packaging. The LED is lead free and has a height of 5.31mm, length of 42.6mm, and width of 19.6mm.
Agilent HDSP-2111 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 42.6mm |
| Lens Color | Yellow |
| Luminous Intensity | 7.5mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Wavelength | 583nm |
| Width | 19.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HDSP-2111 to view detailed technical specifications.
No datasheet is available for this part.