Eight-character, 5x7 dot matrix LED display featuring high-efficiency red illumination. This general-purpose LED indication product offers a 4.81mm character height and operates within a temperature range of -45°C to 85°C. The display is housed in a DIP-28 package.
Agilent HDSP-2112 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| Number of Functions | 8 |
| RoHS | No |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Agilent HDSP-2112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.