High-performance 8-character, 5x7 dot matrix LED display in green. Features a 5mm character height, 574nm wavelength, and 7.5mcd luminous intensity. Operates at a 5V DC rated voltage and is lead-free and RoHS compliant. Dimensions include a 6.35mm height, 9.91mm width, and 42.7mm length.
Agilent HDSP-2133 technical specifications.
| Color | Green |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 42.7mm |
| Luminous Intensity | 7.5mcd |
| Packaging | Tray |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Wavelength | 574nm |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HDSP-2133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.