The HDSP-3901 is a Red LED from Agilent with a luminous intensity of 7mcd. It is available in a rail or tube packaging and meets lead-free and RoHS compliance standards. The LED has a height of 20mm and a width of 20mm, with a length of 27.7mm. It is also Reach SVHC compliant.
Agilent HDSP-3901 technical specifications.
| Color | Red |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Luminous Intensity | 7mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HDSP-3901 to view detailed technical specifications.
No datasheet is available for this part.