Agilent HDSP-4830-HH000 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 3.5mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HDSP-4830-HH000 to view detailed technical specifications.
No datasheet is available for this part.