Agilent HDSP-4840 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 1.9mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HDSP-4840 to view detailed technical specifications.
No datasheet is available for this part.