Green single-color LED array, 5.08mm pitch, emitting light at a 566nm wavelength. Features 1.9mcd luminous intensity and is lead-free, RoHS compliant, and REACH SVHC compliant. Packaged for efficient handling in rail or tube formats.
Agilent HDSP-4850 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 1.9mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wavelength | 566nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HDSP-4850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.